Aluminum - Polymer Capacitors

Results: 101
Stocking Options
Environmental Options
Media
Exclude
101Results
Applied FiltersRemove All

Showing
of 101
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
HXD Series
CAP ALUM HYBRID 47UF 20% 16V SMD
Chemi-Con
4,874
In Stock
1 : ₩940.00000
Cut Tape (CT)
1,000 : ₩322.66300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
16 V
80mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
90 mA @ 120 Hz
900 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 33UF 20% 25V SMD
Chemi-Con
2,469
In Stock
1 : ₩940.00000
Cut Tape (CT)
1,000 : ₩284.33700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
25 V
80mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
63 mA @ 120 Hz
900 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 10UF 20% 50V SMD
Chemi-Con
3,939
In Stock
1 : ₩1,014.00000
Cut Tape (CT)
1,000 : ₩309.45200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
50 V
80mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
33 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 22UF 20% 63V SMD
Chemi-Con
7,916
In Stock
1 : ₩1,190.00000
Cut Tape (CT)
900 : ₩374.53111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
63 V
80mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
105 mA @ 120 Hz
1.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 47UF 20% 50V SMD
Chemi-Con
342
In Stock
1 : ₩1,558.00000
Cut Tape (CT)
500 : ₩550.77600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
180 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 100UF 20% 63V SMD
Chemi-Con
281
In Stock
1 : ₩1,734.00000
Cut Tape (CT)
500 : ₩623.22400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
240 mA @ 120 Hz
2.4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 100UF 20% 50V SMD
Chemi-Con
5,862
In Stock
1 : ₩1,984.00000
Cut Tape (CT)
500 : ₩1,066.96000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
25mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
200 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PXA Series
CAP ALUM HYBRID 56UF 20% 80V SMD
Chemi-Con
461
In Stock
1 : ₩2,057.00000
Cut Tape (CT)
500 : ₩756.53800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
80 V
33mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
Anti-Vibration
240 mA @ 120 Hz
2.4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 10UF 20% 63V SMD
Chemi-Con
2,494
In Stock
1 : ₩1,190.00000
Cut Tape (CT)
1,000 : ₩370.05500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
63 V
120mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
30 mA @ 120 Hz
1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 15UF 20% 50V SMD
Chemi-Con
2,187
In Stock
1 : ₩1,367.00000
Cut Tape (CT)
900 : ₩436.31667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
15 µF
±20%
50 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
112 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 10UF 20% 63V SMD
Chemi-Con
3,115
In Stock
1 : ₩1,381.00000
Cut Tape (CT)
900 : ₩440.93778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
63 V
80mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
45 mA @ 120 Hz
1.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 68UF 20% 25V SMD
Chemi-Con
3,471
In Stock
1 : ₩1,455.00000
Cut Tape (CT)
900 : ₩468.71111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
200 mA @ 120 Hz
2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 68UF 20% 35V SMD
Chemi-Con
2,884
In Stock
1 : ₩1,455.00000
Cut Tape (CT)
900 : ₩468.71111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
35 V
35mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
200 mA @ 120 Hz
2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 33UF 20% 63V SMD
Chemi-Con
6,290
In Stock
1 : ₩1,602.00000
Cut Tape (CT)
500 : ₩567.23400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
112 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 100UF 20% 35V SMD
Chemi-Con
1,837
In Stock
1 : ₩1,602.00000
Cut Tape (CT)
500 : ₩567.23400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
35 V
27mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
230 mA @ 120 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 68UF 20% 50V SMD
Chemi-Con
2,257
In Stock
1 : ₩1,631.00000
Cut Tape (CT)
500 : ₩581.28400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
180 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 56UF 20% 50V SMD
Chemi-Con
490
In Stock
1 : ₩1,954.00000
Cut Tape (CT)
500 : ₩881.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
50 V
25mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
200 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 330UF 20% 25V SMD
Chemi-Con
14,941
In Stock
1 : ₩2,028.00000
Cut Tape (CT)
500 : ₩744.78200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
325 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 470UF 20% 16V SMD
Chemi-Con
820
In Stock
1 : ₩2,028.00000
Cut Tape (CT)
500 : ₩742.52000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
16 V
18mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
338 mA @ 120 Hz
2.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 33UF 20% 63V SMD
Chemi-Con
266
In Stock
1 : ₩2,322.00000
Cut Tape (CT)
500 : ₩783.75400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
126 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 56UF 20% 63V SMD
Chemi-Con
990
In Stock
1 : ₩2,381.00000
Cut Tape (CT)
500 : ₩896.17200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
63 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
180 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 120UF 20% 50V SMD
Chemi-Con
681
In Stock
1 : ₩2,425.00000
Cut Tape (CT)
500 : ₩849.55800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
50 V
25mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
200 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 150UF 20% 35V SMD
Chemi-Con
466
In Stock
1 : ₩2,645.00000
Cut Tape (CT)
500 : ₩737.99200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
35 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
250 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUM HYBRID 82UF 20% 63V SMD
Chemi-Con
492
In Stock
1 : ₩2,719.00000
Cut Tape (CT)
500 : ₩740.25600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
180 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HXD Series
CAP ALUMHYB 270UF 20% 35V SMD
Chemi-Con
135
In Stock
1 : ₩2,763.00000
Cut Tape (CT)
500 : ₩774.23200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
325 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 101

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.