Aluminum - Polymer Capacitors

Results: 42
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
39 µF68 µF100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF560 µF820 µF1200 µF1500 µF
Voltage - Rated
2.5 V4 V6.3 V10 V16 V
ESR (Equivalent Series Resistance)
9mOhm10mOhm12mOhm15mOhm16mOhm17mOhm19mOhm20mOhm21mOhm22mOhm23mOhm24mOhm25mOhm27mOhm
Ripple Current @ Low Frequency
91 mA @ 120 Hz98.5 mA @ 120 Hz107.5 mA @ 120 Hz110 mA @ 120 Hz112 mA @ 120 Hz116 mA @ 120 Hz117.5 mA @ 120 Hz120.5 mA @ 120 Hz122 mA @ 120 Hz124.5 mA @ 120 Hz127 mA @ 120 Hz130 mA @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz1.97 A @ 100 kHz2.15 A @ 100 kHz2.2 A @ 100 kHz2.24 A @ 100 kHz2.32 A @ 100 kHz2.35 A @ 100 kHz2.41 A @ 100 kHz2.44 A @ 100 kHz2.49 A @ 100 kHz2.54 A @ 100 kHz2.6 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.276" (7.00mm)0.472" (12.00mm)0.500" (12.70mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
42Results
Applied FiltersRemove All

Showing
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPC, SVPD Series
16SVPC100M
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
9,214
In Stock
1 : ₩1,383.00000
Cut Tape (CT)
1,000 : ₩544.66500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%16 V24mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose124.5 mA @ 120 Hz2.49 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON Series
6SVPC100MY
CAP ALUM POLY 100UF 20% 6.3V SMD
Panasonic Electronic Components
11,978
In Stock
1 : ₩1,397.00000
Cut Tape (CT)
1,500 : ₩506.40400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%6.3 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose133 mA @ 120 Hz2.66 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
10SVPC120M
CAP ALUM POLY 120UF 20% 10V SMD
Panasonic Electronic Components
5,965
In Stock
1 : ₩1,481.00000
Cut Tape (CT)
1,000 : ₩534.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer120 µF±20%10 V27mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose116 mA @ 120 Hz2.32 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPC Series
16SVPC120M
CAP ALUM POLY 120UF 20% 16V SMD
Panasonic Electronic Components
479
In Stock
1 : ₩2,444.00000
Cut Tape (CT)
1,000 : ₩964.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer120 µF±20%16 V27mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose145 mA @ 120 Hz2.9 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC Series
16SVPC150M
CAP ALUM POLY 150UF 20% 16V SMD
Panasonic Electronic Components
5,418
In Stock
1 : ₩2,556.00000
Cut Tape (CT)
1,000 : ₩1,007.32800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%16 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose161 mA @ 120 Hz3.22 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC 12mm
16SVPC270M
CAP ALUM POLY 270UF 20% 16V SMD
Panasonic Electronic Components
10,477
In Stock
1 : ₩2,668.00000
Cut Tape (CT)
400 : ₩1,415.43500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer270 µF±20%16 V16mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose203.5 mA @ 120 Hz4.07 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON Series
6SVPC120MV
CAP ALUM POLY 120UF 20% 6.3V SMD
Panasonic Electronic Components
1,496
In Stock
1 : ₩1,313.00000
Cut Tape (CT)
1,500 : ₩478.30200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer120 µF±20%6.3 V21mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose98.5 mA @ 120 Hz1.97 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
6SVPC220M
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
3,823
In Stock
1 : ₩1,481.00000
Cut Tape (CT)
1,000 : ₩534.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V27mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose116 mA @ 120 Hz2.32 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON Series
16SVPC39M
CAP ALUM POLY 39UF 20% 16V SMD
Panasonic Electronic Components
4,651
In Stock
1 : ₩1,900.00000
Cut Tape (CT)
1,500 : ₩750.09467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer39 µF±20%16 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose91 mA @ 120 Hz1.82 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON Series
6SVPC100M
CAP ALUM POLY 100UF 20% 6.3V SMD
Panasonic Electronic Components
660
In Stock
1 : ₩1,900.00000
Cut Tape (CT)
1,500 : ₩750.09467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%6.3 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose107.5 mA @ 120 Hz2.15 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON Series
4SVPC150M
CAP ALUM POLY 150UF 20% 4V SMD
Panasonic Electronic Components
320
In Stock
1 : ₩1,900.00000
Cut Tape (CT)
1,500 : ₩750.09467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%4 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose98.5 mA @ 120 Hz1.97 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
4SVPC330MV
CAP ALUM POLY 330UF 20% 4V SMD
Panasonic Electronic Components
9,426
In Stock
1 : ₩1,997.00000
Cut Tape (CT)
1,000 : ₩789.80300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%4 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose158 mA @ 120 Hz3.16 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON Series
10SVPC68MV
CAP ALUM POLY 68UF 20% 10V SMD
Panasonic Electronic Components
3,071
In Stock
1 : ₩2,123.00000
Cut Tape (CT)
1,500 : ₩835.98333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer68 µF±20%10 V23mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose127 mA @ 120 Hz2.54 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON Series
2R5SVPC180MV
CAP ALUM POLY 180UF 20% 2.5V SMD
Panasonic Electronic Components
2,661
In Stock
1 : ₩2,123.00000
Cut Tape (CT)
1,500 : ₩835.98333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%2.5 V19mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose140 mA @ 120 Hz2.8 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
16SVPC68M
CAP ALUM POLY 68UF 20% 16V SMD
Panasonic Electronic Components
1,498
In Stock
1 : ₩2,165.00000
Cut Tape (CT)
1,000 : ₩857.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer68 µF±20%16 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPC Series
10SVPC270M
CAP ALUM POLY 270UF 20% 10V SMD
Panasonic Electronic Components
2,116
In Stock
1 : ₩2,444.00000
Cut Tape (CT)
1,000 : ₩964.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer270 µF±20%10 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose161 mA @ 120 Hz3.22 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC Series
10SVPC330M
CAP ALUM POLY 330UF 20% 10V SMD
Panasonic Electronic Components
2,565
In Stock
1 : ₩2,598.00000
Cut Tape (CT)
1,000 : ₩1,067.45700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%10 V19mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose173 mA @ 120 Hz3.46 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC 12mm
6SVPC820M
CAP ALUM POLY 820UF 20% 6.3V SMD
Panasonic Electronic Components
9,303
In Stock
1 : ₩2,668.00000
Cut Tape (CT)
400 : ₩1,415.43500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer820 µF±20%6.3 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose235 mA @ 120 Hz4.7 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC 12mm
2R5SVPC1500M
CAP ALUM POLY 1500UF 2.5V SMD
Panasonic Electronic Components
413
In Stock
1 : ₩3,087.00000
Cut Tape (CT)
400 : ₩1,633.98750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer1500 µF±20%2.5 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose257.5 mA @ 120 Hz5.15 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON Series
2R5SVPC180M
CAP ALUM POLY 180UF 20% 2.5V SMD
Panasonic Electronic Components
2,268
In Stock
1 : ₩1,900.00000
Cut Tape (CT)
1,500 : ₩750.09467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%2.5 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose98.5 mA @ 120 Hz1.97 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON Series
10SVPC68M
CAP ALUM POLY 68UF 20% 10V SMD
Panasonic Electronic Components
185
In Stock
1 : ₩1,900.00000
Cut Tape (CT)
1,500 : ₩750.09467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer68 µF±20%10 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose98.5 mA @ 120 Hz1.97 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON Series
2R5SVPC180MY
CAP ALUM POLY 180UF 20% 2.5V SMD
Panasonic Electronic Components
963
In Stock
1 : ₩1,927.00000
Cut Tape (CT)
1,500 : ₩762.39467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%2.5 V24mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose110 mA @ 120 Hz2.2 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
2R5SVPC390M
CAP ALUM POLY 390UF 20% 2.5V SMD
Panasonic Electronic Components
1,934
In Stock
1 : ₩1,997.00000
Cut Tape (CT)
1,000 : ₩789.80300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer390 µF±20%2.5 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose120.5 mA @ 120 Hz2.41 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
2R5SVPC390MV
CAP ALUM POLY 390UF 20% 2.5V SMD
Panasonic Electronic Components
930
In Stock
1 : ₩1,997.00000
Cut Tape (CT)
1,000 : ₩789.80300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer390 µF±20%2.5 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose158 mA @ 120 Hz3.16 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON Series
4SVPC150MY
CAP ALUM POLY 150UF 20% 4V SMD
Panasonic Electronic Components
1,441
In Stock
1 : ₩2,011.00000
Cut Tape (CT)
1,500 : ₩793.03867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%4 V23mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose112 mA @ 120 Hz2.24 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Showing
of 42

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.