Aluminum - Polymer Capacitors

Results: 34
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF27 µF33 µF47 µF56 µF68 µF82 µF100 µF150 µF220 µF270 µF330 µF
Voltage - Rated
25 V35 V50 V63 V80 V
ESR (Equivalent Series Resistance)
20mOhm27mOhm28mOhm30mOhm35mOhm36mOhm40mOhm45mOhm50mOhm60mOhm80mOhm100mOhm120mOhm
Ripple Current @ Low Frequency
75 mA @ 100 Hz90 mA @ 100 Hz100 mA @ 100 Hz110 mA @ 100 Hz130 mA @ 100 Hz150 mA @ 100 Hz155 mA @ 100 Hz170 mA @ 100 Hz195 mA @ 100 Hz240 mA @ 100 Hz255 mA @ 100 Hz270 mA @ 100 Hz300 mA @ 100 Hz345 mA @ 100 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz900 mA @ 100 kHz1 A @ 100 kHz1.1 A @ 100 kHz1.3 A @ 100 kHz1.5 A @ 100 kHz1.55 A @ 100 kHz1.6 A @ 100 kHz1.7 A @ 100 kHz1.8 A @ 100 kHz2 A @ 100 kHz2.3 A @ 100 kHz2.5 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.413" (10.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
34Results
Applied FiltersRemove All

Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZA (6.3mm)
EEH-ZA1H220P
CAP ALUM HYB 22UF 20% 50V SMD
Panasonic Electronic Components
5,833
In Stock
1 : ₩1,586.00000
Cut Tape (CT)
1,000 : ₩626.34200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
50 V
80mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
110 mA @ 100 Hz
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series (6.3 Size)
EEH-ZA1E101XP
CAP ALUM HYB 100UF 20% 25V SMD
Panasonic Electronic Components
10,731
In Stock
1 : ₩1,815.00000
Cut Tape (CT)
900 : ₩764.09667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,098
In Stock
1 : ₩1,815.00000
Cut Tape (CT)
900 : ₩762.54111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
63 V
80mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
150 mA @ 100 Hz
1.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1V470P
CAP ALUM HYB 47UF 20% 35V SMD
Panasonic Electronic Components
37,258
In Stock
1 : ₩1,858.00000
Cut Tape (CT)
1,000 : ₩735.61400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
8,308
In Stock
1 : ₩2,129.00000
Cut Tape (CT)
900 : ₩895.95778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
35 V
35mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZA Series 8mm
EEH-ZA1V151P
CAP ALUM HYB 150UF 20% 35V SMD
Panasonic Electronic Components
7,463
In Stock
1 : ₩2,258.00000
Cut Tape (CT)
500 : ₩1,007.93200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
35 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
345 mA @ 100 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
ZA Series 8mm
EEH-ZA1J330P
CAP ALUM HYB 33UF 20% 63V SMD
Panasonic Electronic Components
5,662
In Stock
1 : ₩2,315.00000
Cut Tape (CT)
500 : ₩1,038.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
40mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
170 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
ZA Series 8mm
EEH-ZA1H680P
CAP ALUM HYB 68UF 20% 50V SMD
Panasonic Electronic Components
21,052
In Stock
1 : ₩2,515.00000
Cut Tape (CT)
500 : ₩1,186.49400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial Can SMD
EEH-ZA1V271P
CAP ALUM HYB 270UF 20% 35V SMD
Panasonic Electronic Components
25,540
In Stock
1 : ₩3,572.00000
Cut Tape (CT)
500 : ₩1,683.31400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
375 mA @ 100 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial Can SMD
EEH-ZA1H101P
CAP ALUM HYB 100UF 20% 50V SMD
Panasonic Electronic Components
17,740
In Stock
1 : ₩3,572.00000
Cut Tape (CT)
500 : ₩1,683.31400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial Can SMD
EEH-ZA1J560P
CAP ALUM HYB 56UF 20% 63V SMD
Panasonic Electronic Components
10,856
In Stock
1 : ₩3,844.00000
Cut Tape (CT)
500 : ₩1,806.00600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
63 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series
EEH-ZA1K330P
CAP ALUM HYB 33UF 20% 80V SMD
Panasonic Electronic Components
5,026
In Stock
1 : ₩3,844.00000
Cut Tape (CT)
500 : ₩1,806.00600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
80 V
36mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
170 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial Can SMD
EEH-ZA1E331P
CAP ALUM HYB 330UF 20% 25V SMD
Panasonic Electronic Components
4,036
In Stock
1 : ₩3,844.00000
Cut Tape (CT)
500 : ₩1,806.00600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
20mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
375 mA @ 100 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA1E220R
EEH-ZA1V100R
CAP ALUM HYB 10UF 20% 35V SMD
Panasonic Electronic Components
5,892
In Stock
1 : ₩1,515.00000
Cut Tape (CT)
1,000 : ₩600.50600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
35 V
100mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
90 mA @ 100 Hz
900 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1J100P
CAP ALUM HYB 10UF 20% 63V SMD
Panasonic Electronic Components
3,871
In Stock
1 : ₩1,586.00000
Cut Tape (CT)
1,000 : ₩626.34200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
63 V
120mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
100 mA @ 100 Hz
1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA1E470P
EEH-ZA1V330P
CAP ALUM HYB 33UF 20% 35V SMD
Panasonic Electronic Components
261
In Stock
1 : ₩1,615.00000
Cut Tape (CT)
1,000 : ₩638.47400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
35 V
60mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
130 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series
EEH-ZA1V220R
CAP ALUM HYB 22UF 20% 35V SMD
Panasonic Electronic Components
4,472
In Stock
1 : ₩1,729.00000
Cut Tape (CT)
1,000 : ₩682.78600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
35 V
100mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
90 mA @ 100 Hz
900 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
58,983
In Stock
1 : ₩1,843.00000
Cut Tape (CT)
900 : ₩852.37444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
240 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series
EEH-ZA1E330R
CAP ALUM HYB 33UF 20% 25V SMD
Panasonic Electronic Components
16,700
In Stock
1 : ₩1,872.00000
Cut Tape (CT)
1,000 : ₩738.48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
25 V
80mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
90 mA @ 100 Hz
900 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series
EEH-ZA1H100R
CAP ALUM HYB 10UF 20% 50V SMD
Panasonic Electronic Components
586
In Stock
1 : ₩1,872.00000
Cut Tape (CT)
1,000 : ₩589.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
50 V
120mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
75 mA @ 100 Hz
750 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1E560P
CAP ALUM HYB 56UF 20% 25V SMD
Panasonic Electronic Components
10,340
In Stock
1 : ₩2,001.00000
Cut Tape (CT)
1,000 : ₩789.27200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
25 V
50mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZA Series 8mm
EEH-ZA1E221P
CAP ALUM HYB 220UF 20% 25V SMD
Panasonic Electronic Components
127
In Stock
1 : ₩2,172.00000
Cut Tape (CT)
500 : ₩972.32200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
345 mA @ 100 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA1E151P
EEH-ZA1V101P
CAP ALUM HYB 100UF 20% 35V SMD
Panasonic Electronic Components
2,435
In Stock
1 : ₩2,215.00000
Cut Tape (CT)
500 : ₩991.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
35 V
27mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
345 mA @ 100 Hz
2.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA1E151P
EEH-ZA1H470P
CAP ALUM HYB 47UF 20% 50V SMD
Panasonic Electronic Components
2,011
In Stock
1 : ₩2,215.00000
Cut Tape (CT)
500 : ₩991.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
30mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA1E151P
EEH-ZA1J470P
CAP ALUM HYB 47UF 20% 63V SMD
Panasonic Electronic Components
800
In Stock
1 : ₩2,215.00000
Cut Tape (CT)
500 : ₩991.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
63 V
40mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
255 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 34

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.