Würth Elektronik Aluminum Electrolytic Capacitors

Results: 1,671
Series
WCAP-AI3HWCAP-AIE8WCAP-AIG5WCAP-AIG8WCAP-AIL5WCAP-AIL8WCAP-AS5HWCAP-ASLIWCAP-ASLLWCAP-ASLUWCAP-ASNPWCAP-AT1HWCAP-ATETWCAP-ATG5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF5.6 µF6.8 µF8.2 µF10 µF
Tolerance
-40%, 0%±20%
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V160 V200 V250 V350 V400 V
ESR (Equivalent Series Resistance)
220mOhm @ 120Hz-
Lifetime @ Temp.
1000 Hrs @ 125°C1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 85°C4000 Hrs @ 105°C5000 Hrs @ 105°C6000 Hrs @ 105°C7000 Hrs @ 105°C8000 Hrs @ 105°C10000 Hrs @ 105°C-
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 125°C-25°C ~ 85°C
Polarization
Bi-PolarPolar
Ripple Current @ Low Frequency
1 mA @ 120 Hz1.3 mA @ 120 Hz2 mA @ 120 Hz2.6 mA @ 120 Hz2.8 mA @ 120 Hz2.9 mA @ 120 Hz3.2 mA @ 120 Hz3.3 mA @ 120 Hz3.5 mA @ 120 Hz3.8 mA @ 120 Hz4 mA @ 120 Hz4.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz1.5 mA @ 100 kHz2.21 mA @ 100 kHz3 mA @ 100 kHz3.9 mA @ 10 kHz4.2 mA @ 100 kHz4.8 mA @ 10 kHz4.93 mA @ 100 kHz5.25 mA @ 10 kHz5.61 mA @ 100 kHz5.7 mA @ 10 kHz6 mA @ 100 kHz
Impedance
14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms23 mOhms24 mOhms25 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.492" (12.50mm)1.299" (33.00mm)-
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.512" Dia (13.00mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
0.217" (5.50mm)0.240" (6.10mm)0.256" (6.50mm)0.303" (7.70mm)0.413" (10.50mm)0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)0.610" (15.50mm)0.630" (16.00mm)0.650" (16.50mm)0.669" (17.00mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.504" L x 0.504" W (12.80mm x 12.80mm)0.512" L x 0.512" W (13.00mm x 13.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)0.642" L x 0.642" W (16.30mm x 16.30mm)0.673" L x 0.673" W (17.10mm x 17.10mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMDRadial, Can - Snap-In
Stocking Options
Environmental Options
Media
Marketplace Product
1,671Results
Applied FiltersRemove All

Showing
of 1,671
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ASLI
865080340001
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
2,738
In Stock
1 : ₩250.00000
Cut Tape (CT)
2,000 : ₩138.63200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
47.2 mA @ 120 Hz
80 mA @ 100 kHz
2.2 Ohms
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080642006
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
73,563
In Stock
1 : ₩277.00000
Cut Tape (CT)
1,000 : ₩155.26800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56.05 mA @ 120 Hz
95 mA @ 100 kHz
2.8 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-AS5H
865230542002
CAP ALUM 10UF 20% 35V SMD
Würth Elektronik
42,354
In Stock
1 : ₩277.00000
Cut Tape (CT)
1,000 : ₩159.42700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
25 mA @ 120 Hz
37.5 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080543009
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
34,403
In Stock
1 : ₩374.00000
Cut Tape (CT)
1,000 : ₩210.72100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
240 mA @ 100 kHz
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080343009
CAP ALUM 100UF 20% 16V SMD
Würth Elektronik
67,375
In Stock
1 : ₩388.00000
Cut Tape (CT)
1,000 : ₩216.26600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
165.75 mA @ 120 Hz
255 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
865090168010
865090168010
CAP ALUM 22UF 20% 6.3V SMD
Würth Elektronik
17,677
In Stock
1 : ₩430.00000
Cut Tape (CT)
2,000 : ₩255.08300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
25 mA @ 120 Hz
37.5 mA @ 10 kHz
-
-
0.118" Dia (3.00mm)
0.217" (5.50mm)
0.130" L x 0.130" W (3.30mm x 3.30mm)
Surface Mount
Radial, Can - SMD
865090368008
865090368008
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
4,498
In Stock
1 : ₩430.00000
Cut Tape (CT)
2,000 : ₩255.08300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 mA @ 120 Hz
30 mA @ 10 kHz
-
-
0.118" Dia (3.00mm)
0.217" (5.50mm)
0.130" L x 0.130" W (3.30mm x 3.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080545012
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
45,046
In Stock
1 : ₩471.00000
Cut Tape (CT)
900 : ₩264.78667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
300 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080645010
CAP ALUM 33UF 20% 50V SMD
Würth Elektronik
3,134
In Stock
1 : ₩499.00000
Cut Tape (CT)
900 : ₩281.42333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
123.5 mA @ 120 Hz
190 mA @ 100 kHz
710 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLL
865060653010
CAP ALUM 100UF 20% 50V SMD
Würth Elektronik
13,871
In Stock
1 : ₩943.00000
Cut Tape (CT)
500 : ₩544.82400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
227.5 mA @ 120 Hz
350 mA @ 100 kHz
340 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080657018
CAP ALUM 220UF 20% 50V SMD
Würth Elektronik
67,473
In Stock
1 : ₩1,262.00000
Cut Tape (CT)
500 : ₩729.20400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
422.5 mA @ 120 Hz
650 mA @ 100 kHz
230 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLL
865060663015
CAP ALUM 1000UF 20% 50V SMD
Würth Elektronik
1,929
In Stock
1 : ₩4,422.00000
Cut Tape (CT)
125 : ₩3,293.89600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.047 A @ 120 Hz
1.61 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.673" L x 0.673" W (17.10mm x 17.10mm)
Surface Mount
Radial, Can - SMD
WCAP-ATG5
860020672006
CAP ALUM 2.2UF 20% 50V RADIAL TH
Würth Elektronik
38,316
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩83.17900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
20 mA @ 120 Hz
34 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020672005
CAP ALUM 1UF 20% 50V RADIAL TH
Würth Elektronik
29,530
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩80.40650
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
13 mA @ 120 Hz
22.1 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020472006
CAP ALUM 47UF 20% 25V RADIAL TH
Würth Elektronik
20,966
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩80.40650
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
105 mA @ 120 Hz
160.65 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020672010
CAP ALUM 10UF 20% 50V RADIAL TH
Würth Elektronik
15,237
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩83.17900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
48 mA @ 120 Hz
81.6 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010672004
CAP ALUM 0.47UF 20% 50V RADIAL
Würth Elektronik
7,366
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩83.17900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.47 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
7.5 mA @ 120 Hz
12.75 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010672005
CAP ALUM 1UF 20% 50V RADIAL TH
Würth Elektronik
6,580
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩83.17900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
17 mA @ 120 Hz
28.9 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010372001
CAP ALUM 10UF 20% 16V RADIAL TH
Würth Elektronik
6,168
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩77.63400
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
44 mA @ 120 Hz
74.8 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020672008
CAP ALUM 4.7UF 20% 50V RADIAL TH
Würth Elektronik
5,648
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩83.17900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
32 mA @ 120 Hz
54.4 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020472001
CAP ALUM 4.7UF 20% 25V RADIAL TH
Würth Elektronik
5,155
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩80.40650
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
26 mA @ 120 Hz
44.2 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020372002
CAP ALUM 22UF 20% 16V RADIAL TH
Würth Elektronik
4,964
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩80.40650
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
16 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
54 mA @ 120 Hz
82.62 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010572003
CAP ALUM 22UF 20% 35V RADIAL TH
Würth Elektronik
4,555
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩80.40650
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
108 mA @ 120 Hz
165.24 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020372001
CAP ALUM 10UF 20% 16V RADIAL TH
Würth Elektronik
4,339
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩77.63400
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
35 mA @ 120 Hz
59.5 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010372006
CAP ALUM 100UF 20% 16V RADIAL TH
Würth Elektronik
4,146
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,000 : ₩83.17900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
176 mA @ 120 Hz
269.28 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
Showing
of 1,671

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.