Aluminum Electrolytic Capacitors

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial lead type black
CAP ALUM 100UF 20% 16V RADIAL TH
Chinsan (Elite)
2
In Stock
1 : ₩179.00000
Cut Tape (CT)
Cut Tape (CT)
Active
100 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
90 mA @ 120 Hz
108 mA @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
Radial lead type black
CAP ALUM 47UF 20% 25V RADIAL TH
Chinsan (Elite)
0
In Stock
Check Lead Time
Active
Active
47 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
High Temperature Reflow
61 mA @ 120 Hz
73.2 mA @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
Radial lead type black
CAP ALUM 100UF 20% 35V RADIAL TH
Chinsan (Elite)
0
In Stock
Check Lead Time
Active
Active
100 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
155 mA @ 120 Hz
186 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.394" (10.00mm)
-
Through Hole
Radial, Can
Radial lead type black
CAP ALUM 330UF 20% 6.3V RADIAL
Chinsan (Elite)
0
In Stock
Check Lead Time
Active
Active
330 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
High Temperature Reflow
130 mA @ 120 Hz
156 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 4x7; T ending
CAP ALUM 1UF 20% 50V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
1 µF
±20%
50 V
132.7Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
10 mA @ 120 Hz
11.5 mA @ 1 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 4x7; T ending
CAP ALUM 10UF 20% 16V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
10 µF
±20%
16 V
22.56Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
29 mA @ 120 Hz
31.9 mA @ 1 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 10UF 20% 25V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
10 µF
±20%
25 V
19.9Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
33 mA @ 120 Hz
36.3 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 10UF 20% 35V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
10 µF
±20%
35 V
15.92Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
36 mA @ 120 Hz
41.4 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 10UF 20% 50V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
10 µF
±20%
50 V
13.27Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
44 mA @ 120 Hz
50.6 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 6.3x7; T ending
CAP ALUM 100UF 20% 10V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
100 µF
±20%
10 V
2.65Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
80 mA @ 120 Hz
88 mA @ 1 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 6.3x7; T ending
CAP ALUM 100UF 20% 6.3V RADIAL
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
100 µF
±20%
6.3 V
3.18Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
77 mA @ 120 Hz
84.7 mA @ 1 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 22UF 20% 10V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
10 V
12.06Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
38 mA @ 120 Hz
41.8 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 22UF 20% 16V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
16 V
10.25Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
44 mA @ 120 Hz
48.4 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 6x7; T ending
CAP ALUM 22UF 20% 25V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
25 V
9.05Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
51 mA @ 120 Hz
56.1 mA @ 1 kHz
0.098" (2.50mm)
0.236" Dia (6.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 6.3x7; T ending
CAP ALUM 22UF 20% 35V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
35 V
7.24Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
57 mA @ 120 Hz
65.55 mA @ 1 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 4x7; T ending
CAP ALUM 22UF 20% 6.3V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
6.3 V
14.48Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
34 mA @ 120 Hz
37.4 mA @ 1 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 4x7; T ending
CAP ALUM 2.2UF 20% 50V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
2.2 µF
±20%
50 V
60.32Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
19 mA @ 120 Hz
21.85 mA @ 1 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 4x7; T ending
CAP ALUM 2.2UF 20% 63V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
2.2 µF
±20%
63 V
48.25Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
21 mA @ 120 Hz
24.15 mA @ 1 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 33UF 20% 10V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
10 V
8.04Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
47 mA @ 120 Hz
51.7 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 33UF 20% 16V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
16 V
6.84Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
57 mA @ 120 Hz
62.7 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 6x7; T ending
CAP ALUM 33UF 20% 25V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
25 V
6.03Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
63 mA @ 120 Hz
69.3 mA @ 1 kHz
0.098" (2.50mm)
0.236" Dia (6.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 5x7
CAP ALUM 33UF 20% 6.3V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
6.3 V
9.65Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
42 mA @ 120 Hz
46.2 mA @ 1 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 4x7; T ending
CAP ALUM 3.3UF 20% 50V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
3.3 µF
±20%
50 V
40.21Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
24 mA @ 120 Hz
27.6 mA @ 1 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 4x7; T ending
CAP ALUM 3.3UF 20% 63V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
3.3 µF
±20%
63 V
32.17Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
26 mA @ 120 Hz
29.9 mA @ 1 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
SS Series; 338; 6.3x7; T ending
CAP ALUM 47UF 20% 10V RADIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
47 µF
±20%
10 V
5.65Ohm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
59 mA @ 120 Hz
64.9 mA @ 1 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
Showing
of 32

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.