Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ₩142,791.00000 Bulk | Bulk | Active | - | AC, DC | 24 V | - | 2.4kHz | - | Single Tone | - | 80dB @ 24V, 10cm | 28mA | Side | -25°C ~ 70°C | - | - | IP20, IP40 | Panel Mount | Screw Terminals | 1.575" L x 1.181" W (40.00mm x 30.00mm) | 2.461" (62.50mm) | |||
0 In Stock Check Lead Time | 1 : ₩150,222.00000 Box | Box | Active | - | AC | 110 V | - | 2.4kHz | - | Single Tone | - | 80dB @ 110V, 10cm | 32mA | Side | -25°C ~ 70°C | CCC, CE, CSA, EAC, UL | - | IP20, IP40 | Panel Mount | Screw Terminals | 0.878" Dia (22.30mm) | 0.449" (11.40mm) | |||
0 In Stock Check Lead Time | 1 : ₩150,222.00000 Box | Box | Active | - | AC | 230 V | - | 2.4kHz | - | Single Tone | - | 80dB @ 230V, 10cm | 28mA | Side | -25°C ~ 70°C | - | - | IP20, IP40 | Panel Mount | Screw Terminals | 1.953" L x 1.161" W (49.60mm x 29.50mm) | 0.449" (11.40mm) | |||
0 In Stock Check Lead Time | 1 : ₩219,926.00000 Box | Box | Active | - | AC, DC | 24 V | - | 4.5kHz | - | Single Tone | - | 75dB @ 24V, 10cm | 28mA | Side | -25°C ~ 70°C | - | - | IP20, IP66, IP67, IP69 | Panel Mount | Screw Terminals | 0.878" Dia (22.30mm) | 0.449" (11.40mm) | |||
0 In Stock | Active | Box | Active | - | AC, DC | 24 V | - | 2.4kHz | - | Single Tone | - | 80dB @ 24V, 10cm | 28mA | Side | -25°C ~ 70°C | - | - | IP20, IP40 | Panel Mount | Screw Terminals | 0.878" Dia (22.30mm) | 0.449" (11.40mm) |