AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI10B-N-USB Series
SWI10B-5-NB-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
2,728
In Stock
1 : ₩11,673.00000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-NEMA 1-15P2.67" L x 0.90" W x 1.43" H (67.7mm x 22.8mm x 36.3mm)cULus, FCC62368-1
SWI10B-NW-I38
SWI10B-5-NW-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
1,440
In Stock
1 : ₩12,408.00000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-NEMA 1-15P2.67" L x 0.90" W x 1.43" H (67.7mm x 22.8mm x 36.3mm)cULus, FCC62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.