AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ₩561,645.00000 Box | - | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 100 ~ 200 VAC, 120 ~ 240 VAC | 24V | 5A | 120 W | - | - | ITE (Commercial) | - | - | - | - | IEC 320-C8 | - | - | - | ||
0 In Stock Check Lead Time | 1 : ₩116,244.00000 Box | - | Box | Active | - | Desktop (Class II) | - | 90 ~ 240 VAC | 12V | 3.3A | 40 W | - | - | ITE (Commercial) | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ₩453,204.00000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ₩1,652,781.00000 Box | - | Box | Active | - | Desktop (Class II) | - | 100 ~ 240 VAC, 110 ~ 150 VDC | 12V | 15A | - | - | - | ITE (Commercial) | - | - | - | - | - | - | - | - |