Murata Electronics AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MVAD065-48
MVAD065-48
AC-DC Regulated Power Supply Mod
Murata Electronics
8
Marketplace
2 : ₩63,726.00000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 300 VDC
48V
-
-
-
-
-
1.36 A
65W
ITE (Commercial), Medical
1.5 kV
90%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm)
CB, CE, cURus, VDE
60601-1; 60950-1
MVAB120-48-01
MVAB120-48-01
AC-DC Regulated Power Supply Mod
Murata Electronics
2
Marketplace
1 : ₩149,041.00000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 300 VDC
48V
-
-
-
-
-
2.5 A
75W (120W Forced Air)
ITE (Commercial), Medical
1.5 kV
91%
-10°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm)
CB, CE, cURus, DEMKO
60601-1; 60950-1
MVAC250-12F
MVAC250-12F
AC-DC Regulated Power Supply, 1
Murata Electronics
4
Marketplace
1 : ₩311,192.00000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 300 VDC
12V
-
-
-
-
-
20.8 A
170W (250W Forced Air)
ITE (Commercial), Medical
1.5 kV
93%
-10°C ~ 70°C (With Derating)
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
CB, CCC, CE, cURus, VDE
60601-1; 60950-1
MVAD040-48
MVAD040-48
AC-DC Regulated Power Supply Mod
Murata Electronics
4
Marketplace
2 : ₩51,628.00000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 300 VDC
48V
-
-
-
-
-
840 mA
40W
ITE (Commercial), Medical
1.5 kV
89%
-20°C ~ 70°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm)
CB, CE, cURus, VDE
60601-1; 60950-1
Showing
of 4

Murata Electronics AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.