Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE0759RL | |
|---|---|
DigiKey Part Number | RT0603BRE0759RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0759RL |
Description | RES SMD 59 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0759RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0759RL | YAGEO | 0 | RT0603BRD0759RL-ND | ₩64.59800 | Upgrade |
| ERA-3AEB59R0V | Panasonic Industry | 11,031 | P59DBCT-ND | ₩153.00000 | Upgrade |
| RG1608N-59R0-B-T5 | Susumu | 0 | RG1608N-59R0-B-T5-ND | ₩326.11140 | Upgrade |
| RG1608N-59R0-W-T1 | Susumu | 0 | RG1608N-59R0-W-T1-ND | ₩416.07800 | Upgrade |
| RG1608P-59R0-B-T5 | Susumu | 0 | RG1608P-59R0-B-T5-ND | ₩100.92220 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩81.53400 | ₩407,670 |



