PPN Series Axial Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPN270JT-73-0R05

DigiKey Part Number
PPN270JT-73-0R05-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PPN270JT-73-0R05
Description
RES 0.05 OHM 5% 2.7W AXIAL
Customer Reference
Detailed Description
50 mOhms ±5% 2.7W Through Hole Resistor Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.