
MFR-25FRF52-453K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-453KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-453KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-453K |
Description | RES 453K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-453K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-453K | YAGEO | 2,898 | 453KXBK-ND | ₩153.00000 | Parametric Equivalent |
| MF1/4DC4533F | KOA Speer Electronics, Inc. | 850 | 2019-MF1/4DC4533F-ND | ₩260.00000 | Parametric Equivalent |
| MF1/4DCT52R4533F | KOA Speer Electronics, Inc. | 3,015 | 2019-MF1/4DCT52R4533FCT-ND | ₩153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩61.20000 | ₩612 |
| 25 | ₩50.76000 | ₩1,269 |
| 50 | ₩44.64000 | ₩2,232 |
| 100 | ₩39.14000 | ₩3,914 |
| 250 | ₩33.20400 | ₩8,301 |
| 500 | ₩29.47600 | ₩14,738 |
| 1,000 | ₩26.28000 | ₩26,280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩20.19860 | ₩100,993 |
| 10,000 | ₩18.37460 | ₩183,746 |
| 15,000 | ₩17.43747 | ₩261,562 |
| 25,000 | ₩16.37712 | ₩409,428 |
| 35,000 | ₩15.74534 | ₩551,087 |
| 50,000 | ₩15.12778 | ₩756,389 |