
1568241637 | |
|---|---|
DigiKey Part Number | 1568241637-ND |
Manufacturer | |
Manufacturer Product Number | 1568241637 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | A | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩116.61800 | ₩58,309 |
| 1,000 | ₩111.02300 | ₩111,023 |
| 1,500 | ₩107.88733 | ₩161,831 |
| 2,000 | ₩105.71700 | ₩211,434 |
| 2,500 | ₩104.06360 | ₩260,159 |
| 3,000 | ₩102.73333 | ₩308,200 |
| 3,500 | ₩101.62114 | ₩355,674 |
| 4,000 | ₩100.66825 | ₩402,673 |
| 4,500 | ₩99.83444 | ₩449,255 |








