
15FR005E | |
|---|---|
DigiKey Part Number | 15FR005E-ND |
Manufacturer | |
Manufacturer Product Number | 15FR005E |
Description | RES 0.005 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 15FR005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,891.00000 | ₩6,891 |
| 10 | ₩4,659.70000 | ₩46,597 |
| 30 | ₩3,951.26667 | ₩118,538 |
| 50 | ₩3,678.92000 | ₩183,946 |
| 100 | ₩3,357.77000 | ₩335,777 |
| 250 | ₩3,006.00800 | ₩751,502 |
| 500 | ₩2,785.92600 | ₩1,392,963 |
| 1,000 | ₩2,599.01800 | ₩2,599,018 |
| 5,000 | ₩2,266.55680 | ₩11,332,784 |