1305320000 | |
---|---|
DigiKey Part Number | 5831-1305320000-ND |
Manufacturer | |
Manufacturer Product Number | 1305320000 |
Description | PLUG-IN ADAPTOR 24 A |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection To Terminal Block, Plug Connection |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Block, Plug Connection | |
Convert To (Adapter End) | Terminal Block, Plug Connection | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 12-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₩578.00000 | ₩231,200 |