L777RRE09PVFM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 218
Unit Price: ₩1,503.00000
Datasheet
L777RRE09PVFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777RRE09PVFM

DigiKey Part Number
L777RRE09PVFM-ND
Manufacturer
Manufacturer Product Number
L777RRE09PVFM
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side, Female Screwlock (M3)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
100µin (2.54µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 218 View Now
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩1,503.00000₩1,503
10₩1,275.40000₩12,754
25₩1,194.76000₩29,869
50₩1,137.62000₩56,881
100₩1,083.14000₩108,314
250₩1,015.21600₩253,804
540₩961.51296₩519,217
1,080₩915.59815₩988,846
2,700₩858.27889₩2,317,353
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

218In Stock
Ships from WEC