RSSD08X34A10R0KS09 | |
---|---|
DigiKey Part Number | 716-RSSD08X34A10R0KS09-ND |
Manufacturer | |
Manufacturer Product Number | RSSD08X34A10R0KS09 |
Description | ADJ PWR RES 10 OHM 16W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 16 W Slide Adjustable Power Resistor Chassis Mount 0.394" OD, 0.161" ID (10.00mm x 4.10mm) 1.339" (34.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 16 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.394" OD, 0.161" ID (10.00mm x 4.10mm) | |
Length | 1.339" (34.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ₩34,269.56000 | ₩1,713,478 |