
PR02FS0208208KR500 | |
|---|---|
DigiKey Part Number | BC3353TR-ND - Tape & Reel (TR) BC3353CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0208208KR500 |
Description | RES 8.2 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩655.00000 | ₩655 |
| 10 | ₩421.20000 | ₩4,212 |
| 25 | ₩357.16000 | ₩8,929 |
| 50 | ₩317.00000 | ₩15,850 |
| 100 | ₩282.62000 | ₩28,262 |
| 250 | ₩244.90400 | ₩61,226 |
| 500 | ₩221.33200 | ₩110,666 |
| 1,000 | ₩201.29900 | ₩201,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩168.90640 | ₩844,532 |
| 10,000 | ₩156.99890 | ₩1,569,989 |
| 15,000 | ₩150.88473 | ₩2,263,271 |
| 25,000 | ₩143.96816 | ₩3,599,204 |
| 35,000 | ₩139.84651 | ₩4,894,628 |
| 50,000 | ₩135.82094 | ₩6,791,047 |
| 60,000 | ₩133.89050 | ₩8,033,430 |