MKT1813610065G | |
---|---|
DigiKey Part Number | 56-MKT1813610065GCT-ND - Cut Tape (CT) 56-MKT1813610065GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813610065G |
Description | CAP FILM 10UF 10% 63VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.571" Dia x 1.240" L (14.50mm x 31.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩10,159.00000 | ₩10,159 |
10 | ₩6,961.00000 | ₩69,610 |
50 | ₩5,664.66000 | ₩283,233 |
100 | ₩5,259.50000 | ₩525,950 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₩4,824.46333 | ₩2,894,678 |
1,200 | ₩4,580.88500 | ₩5,497,062 |
1,800 | ₩4,452.96333 | ₩8,015,334 |
3,000 | ₩4,305.48200 | ₩12,916,446 |