F340Y243330MIM2T0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 925
Unit Price: ₩2,715.00000
Datasheet

F340Y243330MIM2T0

DigiKey Part Number
BC5519-ND
Manufacturer
Manufacturer Product Number
F340Y243330MIM2T0
Description
CAP FILM 0.33UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.610" W (26.50mm x 15.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
85C/85% Humidity
All prices are in #VALUE1#
Tray
QuantityUnit PriceExt Price
1₩4,930.00000₩4,930
10₩3,788.20000₩37,882
40₩3,479.52500₩139,181
110₩2,884.93636₩317,343
440₩2,319.59091₩1,020,620
990₩2,029.65758₩2,009,361
2,420₩1,957.16157₩4,736,331
4,950₩1,884.67697₩9,329,151
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.