F340Y242230MIM2T0

DigiKey Part Number
BC5518-ND
Manufacturer
Manufacturer Product Number
F340Y242230MIM2T0
Description
CAP FILM 0.22UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.472" W (26.00mm x 12.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
85C/85% Humidity
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩3,801.00000₩3,801
10₩2,917.90000₩29,179
40₩2,681.07500₩107,243
150₩2,223.08000₩333,462
450₩1,787.37556₩804,319
1,050₩1,563.96286₩1,642,161
2,400₩1,508.10667₩3,619,456
4,950₩1,452.25354₩7,188,655
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.