F340Y232230MFM2B0

DigiKey Part Number
BC5515-ND
Manufacturer
Manufacturer Product Number
F340Y232230MFM2B0
Description
CAP FILM 0.022UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
85C/85% Humidity
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩972.00000₩972
10₩698.80000₩6,988
40₩610.87500₩24,435
80₩497.81250₩39,825
440₩407.25455₩179,192
1,000₩398.32300₩398,323
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.