F339X146848MKP2T0

DigiKey Part Number
BC3081-ND
Manufacturer
Manufacturer Product Number
F339X146848MKP2T0
Description
CAP FILM 0.68UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩6,118.00000₩6,118
10₩5,261.40000₩52,614
40₩4,771.90000₩190,876
100₩3,939.87000₩393,987
500₩3,425.93000₩1,712,965
1,000₩3,181.22500₩3,181,225
2,400₩3,120.04542₩7,488,109
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.