BFC247086223

DigiKey Part Number
56-BFC247086223CT-ND - Cut Tape (CT)
56-BFC247086223TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247086223
Description
CAP FILM 0.022UF 5% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩2,639.00000₩2,639
10₩1,977.50000₩19,775
50₩1,804.40000₩90,220
100₩1,478.28000₩147,828
500₩1,179.84400₩589,922
1,000₩1,041.05300₩1,041,053
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩971.64250₩1,943,285
4,000₩936.94125₩3,747,765
10,000₩902.23960₩9,022,396
14,000₩884.88864₩12,388,441
Manufacturers Standard Package