BFC247076104

DigiKey Part Number
BC5108CT-ND - Cut Tape (CT)
BC5108TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247076104
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩2,472.00000₩2,472
10₩1,898.10000₩18,981
50₩1,743.66000₩87,183
100₩1,445.74000₩144,574
500₩1,162.40600₩581,203
1,000₩1,017.10500₩1,017,105
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩980.77700₩1,961,554
4,000₩944.45500₩3,777,820
10,000₩926.29210₩9,262,921
14,000₩908.12936₩12,713,811
Manufacturers Standard Package