BFC247066152

DigiKey Part Number
56-BFC247066152CT-ND - Cut Tape (CT)
56-BFC247066152TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247066152
Description
CAP FILM 1500PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩3,249.00000₩3,249
10₩2,500.90000₩25,009
50₩2,296.94000₩114,847
100₩1,904.56000₩190,456
500₩1,531.25000₩765,625
1,000₩1,339.84400₩1,339,844
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩1,291.99600₩2,583,992
4,000₩1,244.14100₩4,976,564
10,000₩1,220.21550₩12,202,155
Manufacturers Standard Package