Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

SRW6U

DigiKey Part Number
TL1161-ND
Manufacturer
Manufacturer Product Number
SRW6U
Description
6UWALL MNT RACK ENC 15X24X18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.500" L x 23.630" W x 14.500" H (444.50mm x 600.20mm x 368.30mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
6U
Dimensions - Panel
16.500" L x 10.500" H (419.10mm x 266.70mm)
Dimensions - Overall
17.500" L x 23.630" W x 14.500" H (444.50mm x 600.20mm x 368.30mm)
Door
Steel
Features
Cable Entry Systems, Locking, Removable Sides, Wall Mount
Mounting Rails
One Pair
Ventilation
Front, Sides
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
29 lbs (13.2 kg)
In-Stock: 20
Factory Stock: 2,032
Can ship immediately
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩334,429.00000₩334,429
5₩308,131.20000₩1,540,656
Manufacturers Standard Package