P580-001 | |
---|---|
DigiKey Part Number | TL1673-ND |
Manufacturer | |
Manufacturer Product Number | P580-001 |
Description | CABLE DISPLAYPORT M TO M 1' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩24,082.00000 | ₩24,082 |
10 | ₩19,628.50000 | ₩196,285 |
25 | ₩18,096.28000 | ₩452,407 |
50 | ₩17,017.80000 | ₩850,890 |
100 | ₩16,003.97000 | ₩1,600,397 |
250 | ₩15,587.28800 | ₩3,896,822 |