IS250HG | |
---|---|
DigiKey Part Number | TL257-ND |
Manufacturer | |
Manufacturer Product Number | IS250HG |
Description | XFRMR MED GRADE ISOL 120V 250VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 15 lbs (6.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩445,295.00000 | ₩445,295 |
5 | ₩415,608.40000 | ₩2,078,042 |
10 | ₩403,438.70000 | ₩4,034,387 |
25 | ₩387,897.92000 | ₩9,697,448 |