
IS-1000 | ||
---|---|---|
Digi-Key Part Number | TL408-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-1000 | |
Description | TRANSFORMER ISOLATION 1000W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Weight | 58 lbs (26.3 kg) |
Resource Type | Link |
---|---|
Datasheets | IS1000 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | |
Manuals | Isolator® Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.7018 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₩602,523.00000 | ₩602,523 |
5 | ₩582,440.00000 | ₩2,912,200 |
10 | ₩534,239.10000 | ₩5,342,391 |
Attribute | Description |
---|---|
Other Names | IS1000-ND IS1000 TL408 |
Standard Package | 1 |