B021-000-19-HD2 | |
---|---|
DigiKey Part Number | TL1996-ND |
Manufacturer | |
Manufacturer Product Number | B021-000-19-HD2 |
Description | 1U RACK-MOUNT CONSOLE WITH 19 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit | |
Requires | B078-101-xxx | |
Size | 1.70" L x 18.78" W x 27.26" H (43.2mm x 477.0mm x 692.4mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,779,285.00000 | ₩1,779,285 |