B004-2DUA2-K

DigiKey Part Number
TL1989-ND
Manufacturer
Manufacturer Product Number
B004-2DUA2-K
Description
2-PORT MONITOR DVI KVM SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
DVI/VGA Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Desktop
Includes
AC Power Adapter, DVI Cables (2), DVI/USB Cable Kit (2)
Requires
-
Size
1.75" L x 10.25" W x 3.00" H (44.5mm x 260.4mm x 76.2mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩470,489.00000₩470,489
10₩463,524.40000₩4,635,244
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
B004-2DUA2-K-ND
TL1989
Standard Package1