74HC175D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC151D

DigiKey Part Number
74HC151DTR-ND - Tape & Reel (TR)
74HC151DCT-ND - Cut Tape (CT)
74HC151DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC151D
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC151D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,731
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩521.00000₩521
10₩357.20000₩3,572
25₩317.28000₩7,932
100₩273.39000₩27,339
250₩252.58400₩63,146
500₩239.99400₩119,997
1,000₩229.65000₩229,650
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩212.17560₩530,439
5,000₩205.78780₩1,028,939
7,500₩202.59120₩1,519,434
12,500₩199.04912₩2,488,114
17,500₩196.97920₩3,447,136
25,000₩194.98800₩4,874,700
62,500₩190.69998₩11,918,749
Manufacturers Standard Package