LED12W-48-C0250-D | |
---|---|
DigiKey Part Number | 1121-1467-ND |
Manufacturer | |
Manufacturer Product Number | LED12W-48-C0250-D |
Description | LED DRIVER CC AC/DC 24-48V 250MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250mA 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED12W-48-C0250-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24 ~ 48V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 12 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩52,361.00000 | ₩52,361 |
5 | ₩48,571.00000 | ₩242,855 |
10 | ₩47,023.80000 | ₩470,238 |
25 | ₩45,053.76000 | ₩1,126,344 |
50 | ₩43,617.74000 | ₩2,180,887 |
100 | ₩42,227.22000 | ₩4,222,722 |
250 | ₩40,456.29200 | ₩10,114,073 |