SRC4382EVM-PDK

DigiKey Part Number
296-46054-ND
Manufacturer
Manufacturer Product Number
SRC4382EVM-PDK
Description
EVAL MOD FOR SRC4382
Customer Reference
Detailed Description
SRC4382 Sample Rate Converter Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Product Status
Active
Type
Audio
Function
Sample Rate Converter
Embedded
-
Utilized IC / Part
SRC4382
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩218,124.00000₩218,124
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
-SRC4382EVM
SRC4382EVM-PDK-ND
296-46054
Standard Package1