
SN74S04NSR | |
|---|---|
DigiKey Part Number | 296-28853-2-ND - Tape & Reel (TR) 296-28853-1-ND - Cut Tape (CT) 296-28853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74S04NSR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
Current - Quiescent (Max) 24 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,154.00000 | ₩2,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,860.69700 | ₩3,721,394 |