MSP430FR5738IYQDT

DigiKey Part Number
296-42005-2-ND - Tape & Reel (TR)
296-42005-1-ND - Cut Tape (CT)
296-42005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5738IYQDT
Description
IC MCU 16BIT 16KB FRAM 24DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 24-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5738IYQDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-DSBGA
Package / Case
24-UFBGA, DSBGA
Base Product Number
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,937.00000₩4,937
10₩4,430.20000₩44,302
25₩4,187.60000₩104,690
100₩3,629.53000₩362,953
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩3,443.35600₩860,839
500₩3,276.87400₩1,638,437
Manufacturers Standard Package