LM317T/LF01 | |
---|---|
DigiKey Part Number | 296-LM317T/LF01-ND |
Manufacturer | |
Manufacturer Product Number | LM317T/LF01 |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3, LF01 |
Datasheet | Datasheet |
EDA/CAD Models | LM317T/LF01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-220-3, Formed Leads | |
Supplier Device Package | TO-220-3, LF01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,591.00000 | ₩2,591 |
10 | ₩1,900.50000 | ₩19,005 |
45 | ₩1,639.04444 | ₩73,757 |
135 | ₩1,506.47407 | ₩203,374 |
270 | ₩1,441.57778 | ₩389,226 |
540 | ₩1,388.22037 | ₩749,639 |
1,035 | ₩1,346.75459 | ₩1,393,891 |
2,520 | ₩1,300.99841 | ₩3,278,516 |
5,040 | ₩1,272.50238 | ₩6,413,412 |