IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2630F128RHBT

DigiKey Part Number
296-41979-2-ND - Tape & Reel (TR)
296-41979-1-ND - Cut Tape (CT)
296-41979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2630F128RHBT
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2630F128RHBT Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-100dBm
Mfr
Memory Size
128kB Flash, 28kB SRAM
Series
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
15
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
5.9mA ~ 6.1mA
Type
TxRx + MCU
Current - Transmitting
6.1mA ~ 9.1mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
DSSS, O-QPSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-VQFN (5x5)
Data Rate (Max)
250kbps
Base Product Number
Power - Output
5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩9,891.00000₩9,891
10₩8,573.50000₩85,735
25₩8,113.04000₩202,826
100₩7,480.27000₩748,027
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩7,101.09200₩1,775,273
500₩6,833.49200₩3,416,746
750₩6,684.15867₩5,013,119
1,250₩6,503.34400₩8,129,180
1,750₩6,388.51429₩11,179,900
Manufacturers Standard Package