
103653-1 | |
---|---|
DigiKey Part Number | 5831-103653-1-ND |
Manufacturer | |
Manufacturer Product Number | 103653-1 |
Description | Headers&Wire Housings PIN ASSEMB |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 105°C |

Quantity | Unit Price | Ext Price |
---|---|---|
350 | ₩698.70000 | ₩244,545 |
1,050 | ₩602.80000 | ₩632,940 |
2,100 | ₩575.40000 | ₩1,208,340 |
3,500 | ₩548.00000 | ₩1,918,000 |