
1116543-1 | |
---|---|
DigiKey Part Number | 1116543-1-ND |
Manufacturer | |
Manufacturer Product Number | 1116543-1 |
Description | WIRE SPLICE BURIED CLOSURE 6PAIR |
Customer Reference | |
Detailed Description | Wire Splice Buried Closure Splice Kit 5.98" (152.0mm) 6 Pairs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Buried Closure Splice Kit | |
Number of Cable Pairs | 6 Pairs | |
Diameter - Inside | - | |
Length - Overall | 5.98" (152.0mm) | |
Sheath Opening | - | |
Features | Amp Sealant #20 | |
Base Product Number |