Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

JWD-171-17

DigiKey Part Number
PB818-ND
Manufacturer
Manufacturer Product Number
JWD-171-17
Description
RELAY REED SPST 500MA 5V
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Features
Diode
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
3.8 VDC
Part Status
Obsolete
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
1.5 ms
Coil Voltage
5VDC
Release Time
0.5 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-35°C ~ 85°C
Contact Rating (Current)
500 mA
Contact Material
Ruthenium (Ru)
Switching Voltage
100VDC - Max
Coil Resistance
500 Ohms
Coil Current
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩38,312.00000₩38,312
10₩34,122.80000₩341,228
25₩32,583.64000₩814,591
50₩31,464.54000₩1,573,227
100₩30,383.37000₩3,038,337
250₩29,010.02000₩7,252,505
500₩28,011.74400₩14,005,872
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.