
RQ73C1J6K81BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J6K81BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J6K81BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J6K81BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J6K81BTDF |
Description | RQ 0603 6K81 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,345.00000 | ₩1,345 |
| 10 | ₩1,123.70000 | ₩11,237 |
| 25 | ₩979.64000 | ₩24,491 |
| 50 | ₩954.88000 | ₩47,744 |
| 100 | ₩883.34000 | ₩88,334 |
| 250 | ₩831.24000 | ₩207,810 |
| 500 | ₩789.41200 | ₩394,706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩662.94900 | ₩662,949 |