6.81 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J6K81BTDF

DigiKey Part Number
1712-RP73PF1J6K81BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J6K81BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J6K81BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J6K81BTDF
Description
RES SMD 6.81K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J6K81BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩459.00000₩459
10₩388.30000₩3,883
25₩360.80000₩9,020
50₩340.62000₩17,031
100₩321.81000₩32,181
250₩299.27600₩74,819
500₩283.92800₩141,964
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩270.04700₩270,047
Manufacturers Standard Package