
EP9WS3K3J | |
|---|---|
DigiKey Part Number | A131422-ND |
Manufacturer | |
Manufacturer Product Number | EP9WS3K3J |
Description | RES 3.3K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,331.00000 | ₩4,331 |
| 10 | ₩2,891.70000 | ₩28,917 |
| 25 | ₩2,502.04000 | ₩62,551 |
| 50 | ₩2,258.26000 | ₩112,913 |
| 100 | ₩2,050.94000 | ₩205,094 |
| 250 | ₩1,823.92800 | ₩455,982 |
| 500 | ₩1,681.92000 | ₩840,960 |
| 1,000 | ₩1,561.25300 | ₩1,561,253 |
| 5,000 | ₩1,346.60120 | ₩6,733,006 |