234066-E | |
---|---|
DigiKey Part Number | 2684-234066-E-ND |
Manufacturer | |
Manufacturer Product Number | 234066-E |
Description | DIN CRIMP TERMINAL AWG2428 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩275,041.00000 | ₩275,041 |
10 | ₩269,977.90000 | ₩2,699,779 |