



6609006-7 | |
---|---|
DigiKey Part Number | CCM1232-ND |
Manufacturer | |
Manufacturer Product Number | 6609006-7 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6609006-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 3A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.48mm x 22.86mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩21,193.00000 | ₩21,193 |
10 | ₩18,013.70000 | ₩180,137 |
40 | ₩16,334.60000 | ₩653,384 |
80 | ₩15,555.07500 | ₩1,244,406 |
120 | ₩15,116.52500 | ₩1,813,983 |
280 | ₩14,239.90357 | ₩3,987,173 |
520 | ₩13,632.06346 | ₩7,088,673 |
1,000 | ₩13,018.14000 | ₩13,018,140 |