867052-1 | |
---|---|
DigiKey Part Number | A26958TR-ND - Tape & Reel (TR) A26958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 867052-1 |
Description | CONN 20AWG CRIMP TIN-LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin-Lead 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 867052-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩904.00000 | ₩904 |
10 | ₩741.00000 | ₩7,410 |
25 | ₩682.92000 | ₩17,073 |
50 | ₩642.30000 | ₩32,115 |
100 | ₩603.92000 | ₩60,392 |
250 | ₩556.75600 | ₩139,189 |
500 | ₩523.53200 | ₩261,766 |
1,000 | ₩492.32000 | ₩492,320 |
2,500 | ₩453.91880 | ₩1,134,797 |
Quantity | Unit Price | Ext Price |
---|---|---|
84,000 | ₩327.51424 | ₩27,511,196 |