60986-1

DigiKey Part Number
60986-1-ND
Manufacturer
Manufacturer Product Number
60986-1
Description
CONN TERM RCPT 20-24AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
60986-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.058" (1.47mm)
Wire Gauge
20-24 AWG
Length - Overall
0.395" (10.03mm)
Length - Barrel
0.155" (3.94mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Color
-
Base Product Number
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩414.00000₩414
10₩358.70000₩3,587
100₩325.52000₩32,552
1,000₩234.89200₩234,892
5,000₩208.13660₩1,040,683
10,000₩184.35010₩1,843,501
Manufacturers Standard Package