5209503-1

DigiKey Part Number
5209503-1-ND
Manufacturer
Manufacturer Product Number
5209503-1
Description
POWER CORD 6 S MP 1M
Customer Reference
Detailed Description
Power Cord To
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
-
1st Connector
-
2nd Connector
-
Number of Conductors
-
Cord Type
-
Wire Gauge
-
Shielding
-
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Base Product Number